Texas Instruments TPS77518PWPG4

Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77518PWPG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPS77518PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.963
Stock
28,802
112,647
112,647
Authorized Distributors
0
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS77618PWPG4
Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125
Texas InstrumentsTPS77518MPWPREP
60dB(100Hz) 125¦ÌA Fixed 500mA 1 1.8V 2.7V 1.8V 10V 3 mV 0.01%/V HTSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS77515PWP
60dB(100Hz) 125¦ÌA Fixed 500mA 1 1.5V 2.7V 1.5V 10V 3mV 0.01(Typ) HTSSOP-20 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS77518PWPG4 provided by its distributors.

Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125
LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube
HTSSOP EP RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 169mV 1.15mm 500mA 7.2W
IC REG LIN 1.8V 500MA 20HTSSOP
FAST-TRANSIENT-RESPONSE 500-MA LDO VOLTAGE REGS<AZ
1.8 V FIXED POSITIVE LDO REGULATOR PDSO20
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:169mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.