Texas Instruments TPS77428DGK

250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125
$ 2.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77428DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77428DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS77327DGK
Single Output LDO, 250mA, Fixed(2.7V), Fast Transient Response, SVS 8-VSSOP -40 to 125
Texas InstrumentsTPS77316DGKR
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77427DGK
Single Output LDO, 250mA, Fixed(2.7V), Fast Transient Response, PowerGood (PG) Output 8-MSOP -40 to 125
Analog DevicesADP3333ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-5-R7
LDO Regulator Pos 5V 0.6A 8-Pin MSOP T/R
Analog DevicesADP3333ARMZ-2.5-R7
LDO VOLTAGE REGULATOR, FIXED, 2.5V, 300mA, MSOP-8

Descriptions

Descriptions of Texas Instruments TPS77428DGK provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125
TPS77428 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 1.07mm 250mA 412mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:270mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.