Texas Instruments TPS77401MDGKREP

Enhanced product, 250-mA LDO voltage regulator with power good 8-VSSOP -55 to 125
$ 15.306
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77401MDGKREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-57.83%

CAD Models

Download Texas Instruments TPS77401MDGKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS77301DGK
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77401DGK
250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Texas InstrumentsTPS77301DGKR
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77401MDGKREP provided by its distributors.

Enhanced product, 250-mA LDO voltage regulator with power good 8-VSSOP -55 to 125
55dB(1kHz) 125¦ÌA Adjustable 250mA 1 1.5V 2.7V 5.5V 10V 1mV 0.005(Typ) VSSOP-8 , 3mm*3mm*970¦Ìm
LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R
IC ADJ LDO REG 1.5V TO 5.5V 250mA MSOP-8, FULL REEL
TPS77401 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 125mV 1.07mm 250mA 412mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.