Texas Instruments TPS76527DR

LDO Regulator Pos 2.7V 0.15A 8-Pin SOIC T/R
$ 0.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76527DR.

Texas Instruments

Datasheet22 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76527DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.879
Stock
221,737
358,201
Authorized Distributors
2
3
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.7 V
2.7 V
Output Current
150 mA
150 mA
Dropout Voltage
85 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS76630DR
Single Output LDO, 250mA, Fixed(3.0V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N T/R
MicrochipTC1174VOA
300mA CMOS LDO with Shutdown and VREF Bypass | IC REG LIN POS ADJ 300MA 8SOIC
300Ma Ldo With Shutdown, Error Output &; |Microchip Technology TC1173-5.0VOATR

Descriptions

Descriptions of Texas Instruments TPS76527DR provided by its distributors.

LDO Regulator Pos 2.7V 0.15A 8-Pin SOIC T/R
63dB(1kHz) 50μA positive electrode Fixed 150mA 1 2.7V 2.7V 2.7V 10V 85mV 0.3 % 0.01%/V SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:85mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This device is designed to have an ultra-low quiescent current and be stable with a 4.7-uF capacitor. This combination provides high performance at a reasonable cost. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 85 mV at an output current of 150 mA for the TPS76550) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 35 uA over the full range of output current, 0 mA to 150 mA). These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a sleep mode; applying a TTL high signal to EN\ (enable) shuts down the regulator, reducing the quiescent current to less than 1 uA (typ). Power good (PG) is an active high output, which can be used to implement a power-on reset or a low-battery indicator. The TPS765xx is offered in 1.5-V, 1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V and 5.0-V fixed-voltage versions and in an adjustable version (programmable over the range of 1.25 V to 5.5 V). Output voltage tolerance is specified as a maximum of 3% over line, load, and temperature ranges. The TPS765xx family is available in 8 pin SOIC package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.