Texas Instruments TPS76425DBVTG4

Low-Noise, Low Iq, 150-mA Low-Dropout Linear egulator 5-SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76425DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago
Datasheet10 pages26 years ago

Jameco

iiiC

CAD Models

Download Texas Instruments TPS76425DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
43,712
471,745
471,745
Authorized Distributors
0
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
360 mV
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76425DBVTG4.

Related Parts

Texas InstrumentsTPS76325QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76325DBVTG4
REGULATOR; LOW DROP OUT; SOT-23 (DBV); 0 TO 150MA O/P; 2.5V; -0.3 TO +10V; 386MW
Texas InstrumentsTPS76318QDBVRG4Q1
Automotive 150mA, 10V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V

Descriptions

Descriptions of Texas Instruments TPS76425DBVTG4 provided by its distributors.

Low-Noise, Low Iq, 150-mA Low-Dropout Linear egulator 5-SOT-23
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 150MA SOT23-5
2.5 V FIXED POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO5
Tape and Reel RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 360mV 2.9mm 150mA 555mW
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:2.5V; Output Current Max:150mA; Dropout Voltage, Vdo:360mV; Voltage Tolerance ±:0.03% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS 76425 DBVTG4