Texas Instruments TPS76133DBVTG4

Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76133DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago
Datasheet10 pages26 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS76133DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.643
Stock
54,309
1,636,782
1,636,782
Authorized Distributors
0
4
4
Min Input Voltage
3.68 V
3.68 V
3.68 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76133DBVTG4.

Related Parts

Texas InstrumentsTPS76130DBVT
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76130DBVTG4
Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
Texas InstrumentsTPS76132DBVTG4
Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
64dB(1kHz) 80¦ÌA Fixed 100mA 1 3V 2.7V 3V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 , 1.3mm
FAN2500 Series 3.3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76133DBVTG4 provided by its distributors.

Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BICMOS, PDSO5
IC REG LINEAR 3.3V 100MA SOT23-5
Tape and Reel RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 170mV 1.15mm 100mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.