Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75901KCG3

7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
$ 6.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75901KCG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75901KCG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.276
$ 4.988
Stock
162,969
264,290
Authorized Distributors
1
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5 V
5 V
Output Current
7.5 A
7.5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS75601KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75925KCG3
Fast-Transient Response, 7.5-A, Low-Dropout Voltage Regulators with Power Good 5-TO-220 -40 to 125
Texas InstrumentsTPS75915KC
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
MicrochipTC1263-3.0VAT
LDO Regulator Pos 3V 0.5A 5-Pin(5+Tab) TO-220 Tube
MicrochipTC1263-3.3VAT
LDO Regulator Pos 3.3V 0.5A 5-Pin(5+Tab) TO-220 Tube
MicrochipTC1263-2.8VAT
LDO Regulator Pos 2.8V 0.5A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments TPS75901KCG3 provided by its distributors.

7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
LDO Regulator Pos 1.22V to 5V 7.5A 5-Pin(5+Tab) TO-220 Tube
58dB(100Hz) 200μA positive electrode Adjustable 7.5A 1 1.22V 2.8V 5V 5.5V 0.35%/V(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
TPS75901 Tube Through Hole Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.7mm 7.5A -40C~125C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage, Vdo:400mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:7.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.