Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75901KC

7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
$ 4.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75901KC.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

Newark

Augswan

element14 APAC

Sierra IC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments TPS75901KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.654
$ 6.276
Stock
264,290
162,969
Authorized Distributors
4
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5 V
5 V
Output Current
7.5 A
7.5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS75801KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75925KC
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75501KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments TPS75901KC provided by its distributors.

7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
LDO Regulator Pos 1.22V to 5V 7.5A 5-Pin(5+Tab) TO-220 Tube
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 5V 7.5A TO220-5
58dB(100Hz) 200μA positive electrode Adjustable 7.5A 1 1.22V 2.8V 5V 5.5V 0.35%/V(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
IC, ADJ LDO REG 1.22V TO 5V 7.5A TO220-5; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:7.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:75901; IC Generic Number:75901; Input Voltage Max:5.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:7.5A; Output Voltage:5V; Package / Case:TO; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.