Microchip MCP1825-ADJE/AT

LDO Regulator Pos 0.8V to 5V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825-ADJE/AT.

SHENGYU ELECTRONICS

Datasheet38 pages18 years ago

Microchip

Newark

Inventory History

3 month trend:
-3.66%

CAD Models

Download Microchip MCP1825-ADJE/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator
LDO Regulator Pos 1.2V 0.5A 5-Pin(5+Tab) TO-220
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,1.8V;500MA;ACCURACY,0.5%;TO220-5
Texas InstrumentsLP38841T-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3965ET-2.5
2.5 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT ZFM5
Texas InstrumentsLP38856T-0.8/NOPB
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1825-ADJE/AT provided by its distributors.

LDO Regulator Pos 0.8V to 5V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
60dB(100Hz) 220μA positive electrode Adjustabletype 500mA 1 800mV 2.1V 5V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) TO-220-5 Through hole mounting 9.02mm(height)
IC, LDO, ADJ, 500MA, TO-220-5; Output Type: Adjustable; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Current: 500m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825-ADJEAT
  • MCP1825ADJE/AT
  • MCP1825ADJEAT