Texas Instruments TPS75815KTTT

Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
$ 3.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75815KTTT.

Texas Instruments

Datasheet26 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages14 years ago
Datasheet24 pages18 years ago
Datasheet2 pages22 years ago

Newark

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75815KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 4.763
Stock
142,133
201,191
Authorized Distributors
2
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75715KTTT
Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
Texas InstrumentsTPS75818KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
Texas InstrumentsTPS75718KTTT
Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75815KTTT provided by its distributors.

Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
TPS75815 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 150mV 4.58mm 3A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.