Texas Instruments TPS73718DRBT

1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
$ 1.242
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73718DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73718DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.242
$ 0.723
Stock
216,442
6,179,819
Authorized Distributors
4
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
-
130 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS73719QDRBRQ1
Automotive 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS73701DRBT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS73701DRBR
Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 8-SON -40 to 125
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS73718DRBT provided by its distributors.

1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
LDO Regulator Pos 1.8V 1A 8-Pin VSON EP T/R
58dB~37dB(100Hz~10kHz) 400¦ÌA Fixed 1A 1 1.8V 2.2V 1.8V 5.5V 500mV@ 1A 0.002%/mA(Typ) 0.01(Typ) SON , 950¦Ìm
TPS73718 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.13V 1mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.