Texas Instruments TPS73625DBVR

Cap-free, NMOS, 400 Milli Ampere Low-dropout Regulator With Reverse Current Protection
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73625DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

HQonline

LCSC

Augswan

ODG (Origin Data Global)

Inventory History

3 month trend:
+2.82%

CAD Models

Download Texas Instruments TPS73625DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.425
$ 1.425
Stock
856,729
181,304
181,304
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73618DBVR
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5
Texas InstrumentsTPS73633DBVR
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.4A SOT23-5
Texas InstrumentsTPS73601DBVR
LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73625DBVR provided by its distributors.

CAP-FREE, NMOS, 400 MILLI AMPERE LOW-DROPOUT REGULATOR WITH REVERSE CURRENT PROTECTION
LDO VOLTAGE REGULATOR, 2.5V, 0.4A, 5-SOT-23, FULL REEL
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
2.5V 400mA LDO, 75mV Dropout, 1% Accuracy, SOT-23-5
IC REG LINEAR 2.5V 400MA SOT23-5
Low voltage differential Regulator (LDO)
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 400mA 1 2.5V 1.7V 2.5V 5.5V 200mV@ 400mA 399mA 0.01(Typ) SOT-23-5 SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.