Texas Instruments TPS73625DBVT

Texas Instruments LDO Regulator 2.5V Out 400mA Max Single Ch SOT-23 SMD 5-Pin
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73625DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Farnell

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-13.03%

CAD Models

Download Texas Instruments TPS73625DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.19
$ 1.19
Stock
191,232
868,683
868,683
Authorized Distributors
5
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73618DBVR
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5
Texas InstrumentsTPS73630DBVT
LDO Regulator Pos 3V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73618DBVT
Texas Instruments LDO, 1.8V Out, 400mA Max, Single Ch, SOT-23, SMD, 5-Pin
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 2.5V, VN 30UV

Descriptions

Descriptions of Texas Instruments TPS73625DBVT provided by its distributors.

Texas Instruments LDO Regulator 2.5V Out 400mA Max Single Ch SOT-23 SMD 5-Pin
LDO VOLTAGE REGULATOR, 2.5V, 0.4A, 5-SOT-23, FULL REEL
Cap-Free NMOS Low-Dropout Regulator 400mA 2.5V SOT235 LEADED
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BICMOS, PDSO5
2.5V 400mA LDO, 1% Acc, 75mV Dropout, SOT-23
IC REG LINEAR 2.5V 400MA SOT23-5
V REG LDO 400MA 2.5V, SMD, 73625
AS6081 Certified Vendor, 1 Year Warranty
IC,TPS73625DBVT,LOW DROP OUT R EGULATOR <AZ
Texas Instruments TPS73625DBVT 电压调节器
RS APAC
TPS736 SINGLE OUTPUT LDO, 400MA,
TPS73625 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA 560mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73625DBVT .
  • TPS73625DBVT.
  • TPS73625DBVT..