Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK130M12R

LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130M12R.

Augswan

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+7.31%

CAD Models

Download STMicroelectronics LDK130M12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV70212DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71209DBVT
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3

Descriptions

Descriptions of STMicroelectronics LDK130M12R provided by its distributors.

LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
LDK130 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 1.3mm 300mA -40C~125C TJ
55dB(120Hz~10kHz) 60μA positive electrode Fixed 300mA 1 1.2V 1.9V 1.2V 5.5V 400mV@ 300mA 0.006%/mA(Typ) 0.05(Typ) SOT-23-5 SMD mount,glue mount 1.3mm(height)
LDO, FIXED, 1.2V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics