Texas Instruments TPS73601DBVR

LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73601DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-62.51%

CAD Models

Download Texas Instruments TPS73601DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.427
$ 1.427
Stock
2,272,690
371,512
371,512
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73643DBVR
LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73643DBVT
LDO Regulator Pos 4.3V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73633DBVR
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.4A SOT23-5
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
Analog DevicesMAX1982EUT+T
Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,5V;300MA;ACCURACY,0.4%;SOT23-5

Descriptions

Descriptions of Texas Instruments TPS73601DBVR provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
TPS73601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA 560mW
58dB~37dB(100Hz~10kHz) 550μA positive electrode Adjustable 400mA 1 1.2V 1.7V 5.5V 5.5V 200mV@ 400mA 399mA 0.01(Typ) SOT-23-5 SMD mount,glue mount 1.45mm(height)
Adjustable Ldo Voltage Regulator, 1.2V To 5.5V, 5-Sot-23; Output Type:Adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:400Ma; Ic Case/Package:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73601DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73601DBVR .
  • TPS73601DBVR.