Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1824T-2502E/OT

MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23

$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-2502E/OT.

Augswan

Datasheet34 pages18 years ago

Microchip

iiiC

Arrow.cn

Inventory History

3 month trend:
-3.01%

CAD Models

Download Microchip MCP1824T-2502E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70225DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
Texas InstrumentsTLV70220PDBVR
IC REG LDO 2V 0.3A SOT23-5 / LDO Regulator Pos 2V 0.3A 5-Pin SOT-23 T/R
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MCP1824T-2502E/OT provided by its distributors.

MCP1824 Series 2.5V 300 mA Fixed Low Quiescent Current LDO Regulator SOT-23
MCP1824T-2502E/OT, LDOVOLTAGE REGULATOR,300MA,2.5V +/-2.5%,2.1TO6VIN,5-PIN SOT-23
MCP1824 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.3mm 300mA -40C~125C
IC, LDO, 2.5V, 300MA, SOT-23-5; Primary Input Voltage:2.82V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:200mV; No. of Pins:5; Output Current:300mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.4%; Input Voltage Max:6V; Input Voltage Min:2.1V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.3A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-2502EOT
  • MCP1824T2502E/OT
  • MCP1824T2502EOT