Texas Instruments TPS73615DCQ

LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
$ 1.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73615DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Farnell

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73615DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 1.852
$ 1.852
Stock
210,796
381,450
381,450
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73618DCQ
LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73618DCQR
LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73618DCQG4
LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, PD 1.048W, VO 1.2V
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm

Descriptions

Descriptions of Texas Instruments TPS73615DCQ provided by its distributors.

LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
TPS73615 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.075V 6.5mm 400mA -40C~125C
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 400mA 1 1.5V 1.7V 1.5V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
IC, V REG LDO 0.4A 1.5V, SMD, 73615; Type de sortie: Fixe; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Ic, V Reg Ldo 0.4A 1.5V, Smd, 73615; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73615DCQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73615DCQ .