What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73601DRBT

Adjustable Ldo Voltage Regulator, 1.2V to 5.5V 0.4A SON-8, Full Reel
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73601DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments TPS73601DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.43
$ 1.43
Stock
321,284
839,477
839,477
Authorized Distributors
2
2
2
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS736125DRBT
Single Output LDO, 400mA, Fixed(1.25), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 85
Texas InstrumentsTPS73633DRBR
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS73619DRBR
Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP Reel
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
Analog DevicesMAX8902BATA+T
Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS73601DRBT provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V 0.4A SON-8, FULL REEL
CAP-FREE, NMOS, 400 MILLIAMP LOW-DROPOUT REGULATOR WITH REVERSE CURRENT PROTECTION Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.2V Dropout, BICMOS, PDSO8
58dB~37dB(100Hz~10kHz) 550¦ÌA Adjustable 400mA 1 1.2V 1.7V 5.5V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SON , 3mm*3mm*880¦Ìm
TPS73601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W
Ldo, Adj, 0.4A, 8Son; Output Type:Adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:400Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73601DRBT
LDO, ADJ, 0.4A, 8SON; Output Type:Adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73601DRBT .
  • TPS73601DRBT.