What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS736125DRBR

Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection
$ 1.739
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS736125DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet5 pages20 years ago
Datasheet8 pages25 years ago

Augswan

HQonline

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS736125DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.739
$ 1.489
Stock
585,177
171,809
Authorized Distributors
3
2
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.25 V
1.25 V
Output Current
400 mA
400 mA
Dropout Voltage
-
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS73615DRBR
LDO Regulator Pos 1.5V 0.4A 8-Pin VSON EP T/R
Texas InstrumentsTPS73615DRBT
CAP-FREE, NMOS, 400MA LDO REG W/REVERSE CURRENT PROTECTIO<AZ
Texas InstrumentsTPS73615DCQR
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Analog DevicesMAX8902BATA+T
Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8
Analog DevicesMAX8902AATA+T
Low-Noise, Low-Dropout, High-PSRR, 500mA Linear Regulators in a 2mm x 2mm TDFN Package
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA 1.5V

Descriptions

Descriptions of Texas Instruments TPS736125DRBR provided by its distributors.

Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection
58dB~37dB(100Hz~10kHz) 550¦ÌA Fixed 400mA 1 1.25V 1.7V 1.25V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SON , 3mm*3mm*880¦Ìm
TPS736125 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.25V; Output Current Max:400mA; Dropout Voltage, Vdo:75mV; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.