Texas Instruments TPS72719DSER

250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72719DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago
Datasheet35 pages12 years ago
Datasheet20 pages13 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72719DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.898
Stock
444,237
217,805
Authorized Distributors
3
3
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.9 V
1.9 V
Output Current
250 mA
250 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS72715DSER
250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS72728DSER
250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS72725DSER
250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72719DSER provided by its distributors.

250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 1.9V 0.25A 6-Pin WSON T/R
85dB~45dB(10Hz~1MHz) 110¦ÌA Fixed 250mA 1 1.9V 2V 1.9V 5.5V 200mV@ 200mA 20uV/mA(Typ) 8uV/V(Typ) WSON-6 , 750¦Ìm
TPS72719 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 130mV 800mum 250mA 485mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.