Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS71921-22DRVR

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125

$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71921-22DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71921-22DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.45
Stock
493,360
418,139
Authorized Distributors
2
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
2.2 V
2.2 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS71926-15DRVR
Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
Texas InstrumentsTPS71918-12DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown
Texas InstrumentsTPS71918-12DRVT
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71921-22DRVR provided by its distributors.

200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125
TPS71921 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 0.23V 800mum 200mA 1.053W
63dB~44dB(100Hz~1MHz) 160μA positive electrode Fixed 200mA 2 2.1V 2.7V 2.1V,2.2V 6.5V 75uV/mA(Typ) 130uV/V(Typ) SON SMD mount,glue mount 2mm*2mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.