Texas Instruments TPS71719DCKT

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71719DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71719DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.554
$ 0.554
Stock
217,640
752,844
752,844
Authorized Distributors
2
2
2
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.9 V
1.9 V
1.9 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS76430DBVT
60dB(1kHz) 100¦ÌA Fixed 150mA 1 3V 2.7V 3V 10V 150mV 0.07%/V SOT-23-5 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsTPS77015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS76915DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71719DCKT provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
LDO Regulator Pos 1.9V 0.15A 5-Pin SC-70 T/R
IC, LDO VOLT REG, 1.9V, 150mA, SC-70-5
70dB~45dB(100Hz~1MHz) 80¦ÌA Fixed 150mA 1 1.9V 2.5V 1.9V 6.5V 300mV@ 150mA 120uV/mA(Typ) 125uV/V(Typ) SC-70-5 , 1mm
TPS71719 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.1mm 150mA 320mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.