Texas Instruments TPS71533DCKRG4

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71533DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet16 pages22 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+80.15%

CAD Models

Download Texas Instruments TPS71533DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.342
$ 0.342
Stock
537,303
4,689,933
4,689,933
Authorized Distributors
2
4
4
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
24 V
24 V
24 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
415 mV
415 mV
415 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS71533QDCKRQ1
Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71530DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS715345DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71533DCKRG4 provided by its distributors.

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 50mA, SC-70-5, FULL REEL
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PMOS, PDSO5
LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R
60dB(100kHz) 4.2¦ÌA Fixed 50mA 1 3.3V 2.5V 3.3V 24V 750mV@ 50mA 22mV 20mV SC-70-5 2mm*1.25mm*900¦Ìm
TPS71533 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 415mV 1.1mm 50mA 320mW
IC REG LINEAR 3.3V 50MA SC-70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.