Texas Instruments TPS71530QDCKRQ1

Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71530QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS71530QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.333
$ 0.333
Stock
602,627
1,530,934
1,530,934
Authorized Distributors
4
5
5
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
24 V
24 V
24 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3 V
3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
415 mV
415 mV
415 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS71523DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71525QDCKRQ1
Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsBQ71525DCKR
Single Output LDO, 50mA, Fixed(2.5V), High Input Voltage, Low Quiescent Current 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS71530QDCKRQ1 provided by its distributors.

Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
LDO Regulator Pos 3V 0.05A Automotive 5-Pin SC-70 T/R
60dB(100kHz) 12¦ÌA Fixed 50mA 1 3V 2.5V 3V 24V 750mV@ 50mA 22mV 20mV SC-70-5 , 2mm*1.25mm*900¦Ìm
Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO5
Low voltage differential Regulator (LDO)
TPS71530 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 415mV 1.1mm 50mA 320mW
TPS715-Q1 50-MA, 24-V, 3.2-A SUP
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:415mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:24V; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.