Texas Instruments TPS71518DCKR

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71518DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-9.81%

CAD Models

Download Texas Instruments TPS71518DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS71533DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71501DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71550DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71518DCKR provided by its distributors.

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
60dB(100kHz) 4.2¦ÌA Fixed 50mA 1 1.8V 2.5V 10V 24V 750mV@ 50mA 22mV 20mV SC-70-5 , 1.1mm
LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R
TPS71518 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 415mV 1.1mm 50mA 320mW
Fixed Positive LDO Regulator, 1.8V, 0.75V Dropout, PDSO5
50-mA, 24-V, ultra-low-IQ, low-dropout voltage regulator
IC,TPS71518DCKR,LOW DROP OUT ( LDO) VOLTAGE REGULATOR<AZ
Low voltage differential Regulator (LDO)
SINGLE CHANNEL LDO VOLTAGE REGULATOR
Ic, Ldo Reg 50Ma 1.8V Sc70-5; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:24V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71518DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71518DCKR.
  • TPS71518DCKR..