Texas Instruments TPS71501DCKR

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71501DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet17 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages22 years ago

Newark

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-55.40%

CAD Models

Download Texas Instruments TPS71501DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.385
$ 0.385
Stock
2,436,434
659,641
659,641
Authorized Distributors
2
4
4
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
24 V
24 V
24 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
1.2 V
15 V
15 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
415 mV
415 mV
415 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS715345DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71533DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71550DCKR
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71501DCKR provided by its distributors.

50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
50 MILLIAMP, 24 VOLT, 3.2 MICRO AMP SUPPLY CURRENT LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 0.75V Dropout, PMOS, PDSO5
Ic, V Reg, Ldo Adj 50Ma, Smd, 71501; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:24V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:15V; Output Current:50Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS71501DCKR
The TPS715xx low-dropout (LDO) voltage regulators offer the benefits of high input voltage, low-dropout voltage, low-power operation, and miniaturized packaging. The devices, which operate over an input range of 2.5V to 24V, are stable with any capacitor ( >0.47t,F). The low dropout voltage and low quiescent current allow operations at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, since the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by aPMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage,typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current(3.2t,A typically) is stable over the entire range of output load current (0mA to 50mA).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71501DCKR .
  • TPS71501DCKR.
  • TPS71501DCKR..
  • TPS71501DCKR...
  • TPS71501DCKR....