Texas Instruments TPS70748PWPG4

250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70748PWPG4.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages18 years ago

CAD Models

Download Texas Instruments TPS70748PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.545
Stock
72,364
180,865
Authorized Distributors
0
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
1.5 V
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70748PWPG4.

Related Parts

Texas InstrumentsTPS70745PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70751PWPR
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70751PWPG4
LDO Regulator Pos 1.8V3.3V 0.25A/0.125A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS70748PWPG4 provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
TPS70748 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 83mV 1.2mm 200mA 4.115W
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:83mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.