Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS70612DBVR

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70612DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago

HQonline

Augswan

Inventory History

3 month trend:
+3.44%

CAD Models

Download Texas Instruments TPS70612DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.699
Stock
535,399
437,116
Authorized Distributors
4
5
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
-
2.7 V
Max Input Voltage
-
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
Texas InstrumentsTPS70625DBVT
IC REG LDO 2.5V 0.15A 5SOT23 / LDO Regulator Pos 2.5V 0.15A Medical 5-Pin SOT-23 T/R
Texas InstrumentsTPS70615DBVT
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS70618DBVR
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:16V; Output Volt

Descriptions

Descriptions of Texas Instruments TPS70612DBVR provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R
IC REG LINEAR 1.2V 150MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Fixed Positive LDO Regulator, 1.2V, 0.245V Dropout, BICMOS, PDSO5
IC REG LINEAR 1.2V 150MA SOT23-5
80dB~52dB(10Hz~1kHz) 2.55μA Positive Fixed 150mA 1 1.2V 2.7V 1.2V 6.5V 1.54V 20mV 3mV SOT-23-5 SMD Adhesive Mount 1.1mm H
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.