Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS6734IDRG4

Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6734IDRG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TPS6734IDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.462
$ 7.462
Stock
181,489
322,072
322,072
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
170 kHz
170 kHz
170 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
86 %
86 %
86 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6734IDRG4.

Related Parts

Texas InstrumentsTPS6755ID
Buck-Boost No 160KHz Adjustable 1 9.3V 1.22V 9V 2.7V SOIC-8 SMD mount 1.5mm(height)
Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Analog DevicesMAX755ESA+
MAX755 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 125mA 1W
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C

Descriptions

Descriptions of Texas Instruments TPS6734IDRG4 provided by its distributors.

Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
IC REG BOOST 12.12V 150MA 8SOIC "Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154"", 3.90mm Width)"
Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin SOIC T/R
1.5 A SWITCHING REGULATOR 170 kHz SWITCHING FREQ-MAX PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.