onsemi NCP3064BDR2G

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3064BDR2G.

IHS

Datasheet21 pages3 years ago
Datasheet21 pages3 years ago

HQonline

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-3.12%

CAD Models

Download onsemi NCP3064BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.861
$ 0.906
Stock
543,796
648,535
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
150 kHz
150 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
Efficiency
86 %
86 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi NCP3064BDR2G provided by its distributors.

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
NCP3064B Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8
DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8
NCP3064BDR2G, BOOST/BUCK CONVERTER INVERTING 1.5A, ADJUSTABLE,150 KHZ,8-PIN SOIC
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PMOS, PDSO8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
NCP3064 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 4mm 1.5A Switch 150kHz
DC/DC CONV, BUCK/ BOOST/ INV, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output
The NCP3064 Series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC hysteretic converters. These devices consist of an internal temperature compensated reference comparator controlled duty cycle oscillator with an active current limit circuit driver and high current output switch. This series was specifically designed to be incorporated in Step-Down Step-Up and Voltage-Inverting applications with a minimum number of external components. It has ON/OFF feature which puts the device into a low power (<100A) standby state. See NCP3063 for product without ENABLE feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd