Texas Instruments TPS65981ABIRTQR

IC PD CTLR USB TYPE-C 56VQFN / USB Type-C and USB PD Controller Power Switch
$ 8.053
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65981ABIRTQR.

Texas Instruments

Datasheet7 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-33.74%

CAD Models

Download Texas Instruments TPS65981ABIRTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.053
$ 8.861
Stock
284,086
83,356
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
56
56
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
I2C, SPI, USB
-
Data Rate
480 Mbps
-
Number of Ports
1
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
1.7 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65981ABIRTQR.

Descriptions

Descriptions of Texas Instruments TPS65981ABIRTQR provided by its distributors.

IC PD CTLR USB TYPE-C 56VQFN / USB Type-C and USB PD Controller Power Switch
USB Type-C® and USB-C® Power Delivery controller, power switch, and high-speed multiplexer 56-QFN -40 to 85
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R Automotive 56-Pin VQFN EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.