Texas Instruments TPS65930A2ZCH

Integrated Power Management / Audio Codec (TPS65930 Only) | IC PWR MGMT 4LDO TXRX 139NFBGA
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65930A2ZCH.

Newark

Datasheet107 pages11 years ago
Datasheet106 pages9 years ago

Texas Instruments

Farnell

HQonline

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TPS65930A2ZCH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.53
$ 6.69
Stock
319,829
213,867
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
1.45 V
1.45 V
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
300 µA
300 µA
Operating Supply Voltage
4.5 V
3.6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65930A2ZCH.

Related Parts

Texas InstrumentsTPS65920A2ZCH
Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, USB HS Transceiver 139-NFBGA -40 to 85
Texas InstrumentsTPS65920BZCHR
Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, USB HS Transceiver 139-NFBGA -40 to 85
Texas InstrumentsTPS650830ZAJT
Programmable mid-input voltage range Power Management IC (PMIC) for Skylake processors 168-NFBGA -40 to 85
Texas InstrumentsTPS650830ZCGT
Power Management Unit 5.4V to 24V 159-Pin NFBGA T/R

Descriptions

Descriptions of Texas Instruments TPS65930A2ZCH provided by its distributors.

Integrated Power Management / Audio Codec (TPS65930 Only) | IC PWR MGMT 4LDO TXRX 139NFBGA
Power Management Unit 2.7V to 4.5V 139-Pin NFBGA Tray
Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDO's, Audio Codec, USB HS Transceiver 139-NFBGA -40 to 85
Integrated Power Management 139-Pin NF-BGA Bulk
IC PWR MGMT 4LDO TXRX 139NFBGA
Professional Power Management (PMIC)
Gaia Pack 1.2 Rohs Compliant: Yes
TPS65930 INTEGRATED POWER MANAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65930A2ZCH.