Texas Instruments TPS6590378ZWST

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6590378ZWST.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+86.96%

CAD Models

Download Texas Instruments TPS6590378ZWST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.9
$ 12.623
$ 12.623
Stock
423,740
264,442
264,442
Authorized Distributors
2
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS6590378ZWST provided by its distributors.

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Power Supply Management Circuit, Adjustable, 14 Channel, PBGA169
Application Processors 3.135V to 5.25V 169-Pin NFBGA T/R
Power Management Unit for Processor 7-Step-Down DC/DC Converter 3.8V Input 6A Output 169-Pin NFBGA T/R
TPS6590378ZWST / Processor PMIC 169-NFBGA (12x12)
TPS6590378 Tape & Reel (TR) Surface Mount Processor pmic power management device 12mm 3.8V -40C~85C
Professional Power Management (PMIC)
IC PWR SWITCH P-CHAN 1:1 12WLCSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.