Texas Instruments TPS65400RGZR

Buck Yes 275KHz~2.2MHz Adjustable 4 16.2V 600mV 18V 4.5V VQFN-48 , 1mm
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65400RGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet72 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-99.91%

CAD Models

Download Texas Instruments TPS65400RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.52
$ 3.52
Stock
275,723
196,914
196,914
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Outputs
4
4
4
Max Output Current
-
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
16.2 V
16.2 V
16.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS65400QRGZTQ1
Buck Yes 275KHz~2.2MHz Adjustable 4 16.2V 600mV 18V 4.5V QFN , 950¦Ìm
Texas InstrumentsTPS65400QRGZRQ1
IC REG BUCK ADJ 4A/2A QD 48VQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Texas InstrumentsTPS65261RHBR
Conv DC-DC 4.5V to 18V Synchronous Step Down Triple-Out 0.6V 3A/2A/2A 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65400RGZR provided by its distributors.

Buck Yes 275KHz~2.2MHz Adjustable 4 16.2V 600mV 18V 4.5V VQFN-48 , 1mm
4.5 V to 18 V input, 4 A / 4 A / 2 A / 2 A synchronous quad converter with PMBus/I2C interface 48-VQFN -40 to 85
TPS65400 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 16.2V 7mm 4A 2A 275kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.