Texas Instruments TPS65198RUYR

13-Channel Level Shifter with Op-Amp for LCD TVs and Monitors 28-WQFN -40 to 85
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65198RUYR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65198RUYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.583
Stock
461,222
229,124
Authorized Distributors
2
4
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
20 V
Case/Package
-
-
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS65198RUYR provided by its distributors.

13-Channel Level Shifter with Op-Amp for LCD TVs and Monitors 28-WQFN -40 to 85
IC VIDEO LEVEL SHIFTER 28WQFN / Video Shifter IC 28-WQFN (4x4) Package
Level Shifter Cut Tape (CT) TPS65198 Surface Mount video processing unit 800mum 85C
WQFN-28-EP(4x4) Video Interface ICs ROHS
LCD/OLED Driver 28-Pin WQFN EP T/R
TPS65198 13-CHANNEL LEVEL SHIFTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.