Texas Instruments TPS65197BRUYR

8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge 28-WQFN -40 to 85
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65197BRUYR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS65197BRUYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.576
Stock
277,561
137,445
Authorized Distributors
0
4
Display Type
-
-
Output Current
-
800 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
Level Shifter
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TPS65197BRUYR provided by its distributors.

8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge 28-WQFN -40 to 85
Level Shifter Tape & Reel (TR) TPS65197 Surface Mount video processing unit 800mum 45V 100kHz 85C
LCD DRVR 28-Pin WQFN T/R
IC VIDEO LEVEL SHIFTER 28WQFN
Level Shifter For Tv

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.