Texas Instruments TPS65181BRGZT

PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
$ 4.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65181BRGZT.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65181BRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.291
$ 2.76
Stock
178,774
219,655
Authorized Distributors
2
3
Max Input Voltage
6 V
6 V
Min Input Voltage
3 V
3 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
5.5 mA
5.5 mA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS65185RGZR
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
Texas InstrumentsTPS65186RGZR
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85
Texas InstrumentsTPS65186RGZT
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85

Descriptions

Descriptions of Texas Instruments TPS65181BRGZT provided by its distributors.

PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
Not Qualified ROHS3Compliant Lead Free 8542.39.00.01 pmic power management device 5.5mA -10C~85C 6V 7mm
Power Management 48-Pin VQFN EP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.