
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TPS65161PWPR | 2,000 | 2K | |||||||||
| Rochester Electronics | TPS65161PWPR | 25 | 18m | |||||||||
| DigiKey | 296-19673-1-ND | 1,991 | 1 | Cut Tape | ||||||||
| Mouser | 595-TPS65161PWPR | 1,984 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TPS65161PWPR | 8,000 | 14 | 1h |
Download Texas Instruments TPS65161PWPR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TPS65161PWPR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: