Texas Instruments TPS65100PWPG4

4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim, Fault & VCOM 24-HTSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65100PWPG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet25 pages22 years ago

Newark

CAD Models

Download Texas Instruments TPS65100PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 2.74
Stock
39,572
621,530
621,530
Authorized Distributors
0
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
15 V
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65100PWPG4.

Related Parts

Texas InstrumentsTPS65101PWPR
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM
Texas InstrumentsTPS65105PWP
Switched Capacitor Regulator, Voltage-mode, 1.56A, 2100kHz Switching Freq-Max, CMOS, PDSO24
Texas InstrumentsTPS65105PWPR
Switched Capacitor Regulator, Voltage-mode, 1.56A, 2100kHz Switching Freq-Max, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments TPS65100PWPG4 provided by its distributors.

4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim, Fault & VCOM 24-HTSSOP -40 to 85
Triple Output LCD Supply 24-Pin HTSSOP EP Tube
2.6 A SWITCHING REGULATOR 2100 kHz SWITCHING FREQ-MAX PQCC24
IC LCD SUPPLY TFT QUAD 24HTSSOP
IC REG CTRLR TFT 4OUT 24HTSSOP
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:15V; Output Voltage Min:5V; Package/Case:24-HTSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.