Texas Instruments TPS6508641RSKR

Configurable multi-rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6508641RSKR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
-14.12%

CAD Models

Download Texas Instruments TPS6508641RSKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 8.578
Stock
87,790
93,486
Authorized Distributors
1
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS6508641RSKR provided by its distributors.

Configurable multi-rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85
Step Down Converter/Step Down Controller with LDO Regulator 6-OUT 64-Pin VQFN T/R
410mV 5.6V 3.575V 21V Zynq UltraScale+ VQFN-64 8mm*8mm
Programmable Multi Channel PMIC to T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.