Texas Instruments TPS650830ZAJR

Power Management Unit 5.4V to 24V 168-Pin NFBGA T/R
$ 3.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650830ZAJR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet114 pages11 years ago
Technical Drawing2 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS650830ZAJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.663
$ 5.029
Stock
203,094
131,334
Authorized Distributors
1
2
Max Input Voltage
-
24 V
Min Input Voltage
-
5.4 V
Output Voltage
-
3.3 V
Output Current
-
40 mA
Polarity
-
-
Case/Package
-
TFBGA
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
150 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650830ZAJR.

Descriptions

Descriptions of Texas Instruments TPS650830ZAJR provided by its distributors.

Power Management Unit 5.4V to 24V 168-Pin NFBGA T/R
Programmable mid-input voltage range Power Management IC (PMIC) for Skylake processors 168-NFBGA -40 to 85
Power Management Integrated Circuit 168-Pin NFBGA T/R
IC REG CONV MOBILE 8OUT 168NFBGA
Professional Power Management (PMIC)
Skylake, PG 1.0, 7mm pkg, large reel
PMIC SOLUTIONS PROGRAM WIDE INPU
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 168; Package Code: TFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.