Texas Instruments TPS630702RNMT

Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS630702RNMT.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
-42.41%

CAD Models

Download Texas Instruments TPS630702RNMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.761
$ 1.71
Stock
120,598
537,147
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
15
15
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS630702RNMT.

Descriptions

Descriptions of Texas Instruments TPS630702RNMT provided by its distributors.

Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
POWER MANAGEMENT / Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN
DC to DC Converter Single Step-Up/Step-Down 2V to 16V 3.6A 15-Pin VQFN-HR T/R
Buck-Boost Yes 2.4MHz Adjustable 1 9V 2.5V 16V 2V VQFN-15 , 3mm*2.5mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.