Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62351YZGT

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62351YZGT.

Texas Instruments

Datasheet46 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet46 pages18 years ago
Datasheet21 pages19 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62351YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.027
Stock
280,267
338,451
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
1.6875 V
1.6875 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62350YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62352YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62350YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62351YZGT provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Voltage Regulators - Switching Regulators Adj 800mA 3MHz Buck Converter
Converters - DC/DC Adj, 800mA, 3MHz Buck Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 1.6875V 0.8A 12-Pin DSBGA T/R
IC, SYC STP-DWN CNV 800MA 12DSBGA; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.688V; Output Current:800mA; Voltage Regulator Case Style:DSBGA; No. of Pins:12; SVHC:No SVHC (15-Dec-2010); Package / Case:DSBGA; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.