Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62351YZGR

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62351YZGR.

Texas Instruments

Datasheet46 pages11 years ago
Datasheet46 pages15 years ago
Datasheet46 pages18 years ago
Datasheet21 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62351YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 1.181
Stock
332,421
253,596
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
1.6875 V
1.6875 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62350YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62352YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62350YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62351YZGR provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
1.6 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA12
Converters - DC/DC Adj, 800mA, 3MHz Buck Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 1.6875V 0.8A 12-Pin DSBGA T/R
Buck Yes 3MHz Adjustable (Programmable) 1 1.69V 900mV,1.1V,1.5V 5.5V 2.7V DSBGA-12 SMD mount,glue mount 2.3mm*1.8mm*380μm
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.6875V; Output Current:800mA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.