onsemi FAN5355UC03X

Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5355UC03X.

IHS

Datasheet28 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS62350YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62352YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62350YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Analog DevicesMAX8969EWL50+T
1A Boost Converter with Four External Components in a Small, 1.25mm x 1.25mm WLP Package
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 10-WFDFN Exposed Pad
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of onsemi FAN5355UC03X provided by its distributors.

Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
1.1A / 1A / 0.8A, 3MHz Digitally Programmable Regulator
Buck Yes 3MHz Programmable 1 1.54V 750mV 5.5V 2.7V SMD mount
Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin WLCSP T/R
IC REG BUCK PROG 1A SYNC 12WLCSP
The FAN5355 device is a high-frequency, ultra-fast transient response, synchronous step-down DC-DC converter optimized for low-power applications using small, low-cost inductors and capacitors. The FAN5355 supports up to 800mA, 1A, or 1.1A load current. The device is ideal for mobile phones and similar portable applications powered by a single-cell Lithium-Ion battery. With an output-voltage range adjustable via I2C™ interface from 0.75V to 1.975V, the device supports low-voltage DSPs and processors, core power supplies, and memory modules in smart phones, PDAs, and handheld computers. The FAN5355 operates at 3MHz (nominal) fixed switching frequency using either its internal oscillator or external SYNC frequency. During light-load conditions, the regulator includes a PFM mode to enhance light-load efficiency. The regulator transitions smoothly between PWM and PFM modes with no glitches on VOUT. In hardware shutdown, the current consumption is reduced to less than 200nA. The serial interface is compatible with Fast/Standard and High-Speed mode I2C specifications, allowing transfers up to 3.4Mbps. This interface is used for dynamic voltage scaling with 12.5mV voltage steps for reprogramming the mode of operation (PFM or Forced PWM), or to disable/enable the output voltage. The chip's advanced protection features include short-circuit protection and current and temperature limits. During a sustained over-current event, the IC shuts down and restarts after a delay to reduce average power dissipation into a fault. During startup, the IC controls the output slew rate to minimize input current and output overshoot at the end of soft start. The IC maintains a consistent soft-start ramp, regardless of output load during startup. The FAN5355 is available in 10-lead MLP (3x3mm) and 12-bump CSP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd