Texas Instruments TPS62350YZGR

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62350YZGR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Datasheet46 pages18 years ago
Datasheet7 pages20 years ago

Augswan

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+4.65%

CAD Models

Download Texas Instruments TPS62350YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.121
Stock
335,795
382,038
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
750 mV
750 mV
Max Output Voltage
1.5375 V
1.5375 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62350YZGR.

Related Parts

Texas InstrumentsTPS62352YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62352YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62351YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62350YZGR provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
Converters - DC/DC Adj. 800mA, 3MHz Buck Converter
Buck Yes 3MHz Adjustable (Programmable) 1 1.54V 750mV,1.05V,1.35V 5.5V 2.7V DSBGA-12 SMD mount,glue mount 2.3mm*1.8mm*380μm
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5375V; Output Current:800mA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.