Texas Instruments TPS622311DRYR

2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS622311DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages14 years ago

LCSC

HQonline

Inventory History

3 month trend:
+1.93%

CAD Models

Download Texas Instruments TPS622311DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.678
Stock
883,452
843,386
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.05 V
2.05 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
1.1 V
Max Output Voltage
-
1.1 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62237DRYR
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62237DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Texas InstrumentsTPS62235DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS622311DRYR provided by its distributors.

2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.1V 0.5A 6-Pin USON T/R
Switching Voltage Regulators 3MHz,500mA Step- Down Converter
1.22 A SWITCHING REGULATOR 3800 kHz SWITCHING FREQ-MAX PDSO6
TPS622311 ALSO HAS PWM AND PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1mm 500mA 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.