Texas Instruments TPS62143RGTT

Buck Converter, Yes, 2.5MHz, Fixed 1, 5V-17V In, 3V Out, QFN, SMD, 950μm H
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62143RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Arrow.cn

Newark

Inventory History

3 month trend:
-99.86%

CAD Models

Download Texas Instruments TPS62143RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
$ 1.27
Stock
306,002
504,744
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62143RGTT.

Related Parts

Texas InstrumentsTPS62140RGTR
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62140ARGTR
Buck Switching Regulator IC Pos Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed pad
Texas InstrumentsTPS62140RGTT
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS62143RGTT provided by its distributors.

Buck Converter, Yes, 2.5MHz, Fixed 1, 5V-17V In, 3V Out, QFN, SMD, 950μm H
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 2A 16-Pin VQFN EP T/R
Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, PQCC16
TPS62143 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 5V 3mm 2A 2.5MHz
DC-DC CONV, BUCK, 2.5MHZ, QFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 16Broche(s); Courant, sortie: 2A; Tension
Dc-Dc Conv, Buck, 2.5Mhz, Qfn-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:16Pins; Output Current:2A; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62143RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62143RGTT .