Texas Instruments TPS62000YEGR

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 12-Pin DSBGA T/R
$ 2.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62000YEGR.

Texas Instruments

Datasheet29 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62000YEGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 1.271
Stock
592,443
99,530
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62006DGS
2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Analog DevicesMAX1595ETC50+T
HC08 HC08 Microcontroller IC 8-Bit 6MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Analog DevicesMAX1556AETB+T
MAX1556 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 0.5mm 1.2A 1MHz

Descriptions

Descriptions of Texas Instruments TPS62000YEGR provided by its distributors.

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 12-Pin DSBGA T/R
IC REG BCK ADJ 0.6A SYNC 12DSBGA
CURRENT-MODE Non-RoHS Compliant Adjustable Positive Switching Regulator IC -40C~85C TA 750kHz 600mA 2.25mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.