Texas Instruments TPS61170QDRVRQ1

Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, PDSO6
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61170QDRVRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Factory Futures

Arrow.cn

Inventory History

3 month trend:
-60.08%

CAD Models

Download Texas Instruments TPS61170QDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.182
$ 1.182
Stock
513,345
1,395,758
1,395,758
Authorized Distributors
3
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1.2 A
960 mA
960 mA
Switching Frequency
1.2 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
-
93 %
93 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS61170DRVR
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
Texas InstrumentsTPS61170DRVTG4
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85
Texas InstrumentsTPS60151DRVT
140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61170QDRVRQ1 provided by its distributors.

Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, PDSO6
Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 1.2A Automotive 6-Pin WSON EP T/R
Boost,Buck-Boost,Flyback,SEPIC No 1.2MHz Adjustable 1 38V 3V 18V 3V WSON-6 , 800¦Ìm
3-V to 18-V wide input range, 1.2-A boost converter in 2-mm x 2-mm QFN package, AEC-Q100 qualified 6-WSON -40 to 125
TPS61170 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.6V 2mm 960mA Switch 1.2MHz
Boost, Automotive, 6Son; Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:6Pins; Output Current:1.2A; Output Voltage Min:3V; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61170QDRVRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61170QDRVRQ1 .